P6SMB9.1CA-E3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.70933
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.69681
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


STMicroelectronics
In Stock: 8,589
Unit Price: $3.95000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.94207
Datasheet

Similar


Eaton - Electronics Division
In Stock: 5,950
Unit Price: $4.45000
Datasheet

Similar


Bourns Inc.
In Stock: 9,065
Unit Price: $3.46000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $5.76000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.14028
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6,740
Unit Price: $3.87000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6,000
Unit Price: $5.19000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.57099
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB9.1CA-E3/52

DigiKey Part Number
P6SMB9.1CA-E3/52GITR-ND - Tape & Reel (TR)
P6SMB9.1CA-E3/52GICT-ND - Cut Tape (CT)
P6SMB9.1CA-E3/52GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB9.1CA-E3/52
Description
TVS DIODE 7.78VWM 13.4V DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
13.4V Clamp 44.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.78V
Voltage - Breakdown (Min)
8.65V
Voltage - Clamping (Max) @ Ipp
13.4V
Current - Peak Pulse (10/1000µs)
44.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.29000$3.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.01322$3,039.66