


P6SMB9.1CA | |
---|---|
DigiKey Part Number | P6SMB9.1CABBTR-ND - Tape & Reel (TR) P6SMB9.1CABBCT-ND - Cut Tape (CT) P6SMB9.1CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB9.1CA |
Description | TVS DIODE 7.78VWM 13.4V DO214AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 45.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB9.1CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.78V | |
Voltage - Breakdown (Min) | 8.65V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 45.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.46000 | $3.46 |
10 | $2.30500 | $23.05 |
100 | $1.55580 | $155.58 |
500 | $1.21010 | $605.05 |
1,000 | $1.04546 | $1,045.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.86436 | $2,593.08 |
6,000 | $0.80674 | $4,840.44 |
9,000 | $0.74088 | $6,667.92 |