


P6SMB9-1CA | |
---|---|
DigiKey Part Number | 283-P6SMB9-1CATR-ND - Tape & Reel (TR) 283-P6SMB9-1CACT-ND - Cut Tape (CT) 283-P6SMB9-1CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB9-1CA |
Description | TVS DIODE 7.78VWM 13.4VC SMB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 4.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.78V | |
Voltage - Breakdown (Min) | 8.65V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 4.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.45000 | $4.45 |
10 | $2.73300 | $27.33 |
100 | $1.73280 | $173.28 |
500 | $1.30164 | $650.82 |
1,000 | $1.16228 | $1,162.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.98490 | $2,954.70 |