P6SMB82A-E3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.21885
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.18424
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1,427
Unit Price: $2.86000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.27087
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.27087
Datasheet

Direct


STMicroelectronics
In Stock: 603
Unit Price: $4.98000
Datasheet

Direct


Littelfuse Inc.
In Stock: 12,513
Unit Price: $2.69000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 3,722
Unit Price: $4.73000
Datasheet

Direct


Bourns Inc.
In Stock: 30,197
Unit Price: $1.63000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.67102
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB82A-E3/5B

DigiKey Part Number
P6SMB82A-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB82A-E3/5B
Description
TVS DIODE 70.1VWM 113V DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70.1V
Voltage - Breakdown (Min)
77.9V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
5.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200$0.85919$2,749.41
6,400$0.78076$4,996.86
9,600$0.74076$7,111.30
16,000$0.69582$11,133.12
22,400$0.66920$14,990.08
32,000$0.64332$20,586.24
80,000$0.58945$47,156.00
Manufacturers Standard Package