P6SMB82A-M3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,427
Unit Price: $2.87000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.19186
Datasheet

Direct


Littelfuse Inc.
In Stock: 1,865
Unit Price: $6.24000
Datasheet

Similar


Bourns Inc.
In Stock: 32,268
Unit Price: $1.81000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.98873
Datasheet

Similar


Littelfuse Inc.
In Stock: 10,234
Unit Price: $2.38000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3,722
Unit Price: $4.76000
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB82A-M3/52

DigiKey Part Number
P6SMB82A-M3/52-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6SMB82A-M3/52
Description
TVS DIODE 70.1VWM 113V DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70.1V
Voltage - Breakdown (Min)
77.9V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
5.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
7,500$1.22669$9,200.18