
SZP6SMB82AT3G | |
---|---|
DigiKey Part Number | F11644TR-ND - Tape & Reel (TR) F11644CT-ND - Cut Tape (CT) F11644DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZP6SMB82AT3G |
Description | TVS DIODE 70.1VWM 113VC SMB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70.1V | |
Voltage - Breakdown (Min) | 77.9V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 5.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 260pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.26000 | $6.26 |
10 | $3.89400 | $38.94 |
100 | $2.51240 | $251.24 |
500 | $1.91542 | $957.71 |
1,000 | $1.72279 | $1,722.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.52928 | $3,823.20 |
5,000 | $1.39888 | $6,994.40 |
7,500 | $1.33243 | $9,993.23 |
12,500 | $1.25776 | $15,722.00 |
17,500 | $1.21354 | $21,236.95 |
25,000 | $1.17056 | $29,264.00 |
62,500 | $1.13190 | $70,743.75 |