Direct
Direct
Similar
Similar
Similar

P6KE43CAHE3/73 | |
|---|---|
DigiKey Part Number | P6KE43CAHE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE43CAHE3/73 |
Description | TVS DIODE 36.8VWM 59.3V DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 10.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 36.8V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 40.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 59.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE43CA-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | P6KE43CA-E3/73-ND | $3.31721 | Direct |
| P6KE43CA-TP | MCC (Micro Commercial Components) | 2,695 | P6KE43CA-TPMSCT-ND | $3.54000 | Direct |
| 1.5KE43CA | Littelfuse Inc. | 401 | 1.5KE43CALFCT-ND | $9.37000 | Similar |
| P6KE43CA | Littelfuse Inc. | 12,201 | P6KE43CALFCT-ND | $6.33000 | Similar |
| P6KE43CA | Taiwan Semiconductor Corporation | 3,500 | P6KE43CAFSCT-ND | $5.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.61855 | $14,474.20 |







