P6KE43CA-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.61855
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2,695
Unit Price: $3.54000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3,500
Unit Price: $5.43000
Datasheet

Similar


Littelfuse Inc.
In Stock: 12,201
Unit Price: $6.33000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.90274
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.58420
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.91615
Datasheet

Similar


Littelfuse Inc.
In Stock: 7,696
Unit Price: $6.08000
Datasheet
59.3V Clamp 10.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE43CA-E3/73

DigiKey Part Number
P6KE43CA-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE43CA-E3/73
Description
TVS DIODE 36.8VWM 59.3V DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
59.3V Clamp 10.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
10.1A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
36.8V
Supplier Device Package
Voltage - Breakdown (Min)
40.9V
Base Product Number
Voltage - Clamping (Max) @ Ipp
59.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE43CAHE3/73Vishay General Semiconductor - Diodes Division0P6KE43CAHE3/73-ND$3.61855Direct
P6KE43CA-TPMCC (Micro Commercial Components)2,695P6KE43CA-TPMSCT-ND$3.54000Direct
P6KE43CATaiwan Semiconductor Corporation3,500P6KE43CAFSCT-ND$5.43000Similar
P6KE43CALittelfuse Inc.12,201P6KE43CALFCT-ND$6.33000Similar
P6KE43CA-APMCC (Micro Commercial Components)0353-P6KE43CA-AP-ND$0.90274Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000$3.31721$13,268.84