
TP6KE43CA | |
|---|---|
DigiKey Part Number | F6918TR-ND - Tape & Reel (TR) F6918CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TP6KE43CA |
Description | TVS DIODE 36.8VWM 59.3V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 10.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 36.8V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 40.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 59.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $3.76500 | $37.65 |
| 100 | $2.43270 | $243.27 |
| 500 | $1.85970 | $929.85 |
| 1,000 | $1.67497 | $1,674.97 |
| 2,000 | $1.51942 | $3,038.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.38847 | $5,553.88 |
| 8,000 | $1.27836 | $10,226.88 |
| 12,000 | $1.24659 | $14,959.08 |

