P4SMA540AHM3_B/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1,240
Unit Price: $5.09000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.54495
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.68242
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA540AHM3_B/I

DigiKey Part Number
P4SMA540AHM3_B/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA540AHM3_B/I
Description
TVS DIODE 459VWM 740VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
740V Clamp 410mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
459V
Voltage - Breakdown (Min)
513V
Voltage - Clamping (Max) @ Ipp
740V
Current - Peak Pulse (10/1000µs)
410mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$1.53119$11,483.93
15,000$1.42097$21,314.55
22,500$1.36483$30,708.67
37,500$1.35071$50,651.62
Manufacturers Standard Package