Direct

P4SMA540A/TR7 | |
|---|---|
DigiKey Part Number | 13-P4SMA540A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA540A/TR7 |
Description | TVS DIODE 459VWM 740VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 740V Clamp 540mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 459V | |
Voltage - Breakdown (Min) | 513V | |
Voltage - Clamping (Max) @ Ipp | 740V | |
Current - Peak Pulse (10/1000µs) | 540mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.77882 | $778.82 |
| 2,000 | $0.69603 | $1,392.06 |
| 3,000 | $0.65377 | $1,961.31 |
| 5,000 | $0.60622 | $3,031.10 |
| 7,000 | $0.57804 | $4,046.28 |
| 10,000 | $0.55064 | $5,506.40 |
| 25,000 | $0.49045 | $12,261.25 |
| 50,000 | $0.45324 | $22,662.00 |
| 100,000 | $0.42197 | $42,197.00 |


