DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA540AHM3_B/H

DigiKey Part Number
112-P4SMA540AHM3_B/HTR-ND - Tape & Reel (TR)
112-P4SMA540AHM3_B/HCT-ND - Cut Tape (CT)
112-P4SMA540AHM3_B/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA540AHM3_B/H
Description
TVS DIODE 459VWM 740VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
740V Clamp 410mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
459V
Voltage - Breakdown (Min)
513V
Voltage - Clamping (Max) @ Ipp
740V
Current - Peak Pulse (10/1000µs)
410mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,240
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.09000$5.09
10$3.64600$36.46
100$2.49610$249.61
500$1.96242$981.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$1.53546$2,763.83
3,600$1.44924$5,217.26
5,400$1.36303$7,360.36
9,000$1.35482$12,193.38
12,600$1.35071$17,018.95
Manufacturers Standard Package