
P4KE43A-E3/54 | |
---|---|
DigiKey Part Number | P4KE43A-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE43A-E3/54 |
Description | TVS DIODE 36.8VWM 59.3V DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 6.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 6.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,500 | $1.23257 | $6,779.13 |
11,000 | $1.13503 | $12,485.33 |
16,500 | $1.08534 | $17,908.11 |
27,500 | $1.02951 | $28,311.52 |
38,500 | $0.99813 | $38,428.00 |