
P4KE43A-BP | |
|---|---|
DigiKey Part Number | 353-P4KE43A-BP-ND |
Manufacturer | |
Manufacturer Product Number | P4KE43A-BP |
Description | TVS DIODE 36.8VWM 59.3VC DO41 |
Customer Reference | |
Detailed Description | 59.3V Clamp 6.9A Ipp Tvs Diode Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.9A |
Mfr | Power - Peak Pulse 400W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 36.8V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 40.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 59.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE43A/B | YAGEO | 0 | 13-P4KE43A/BTB-ND | $0.45437 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.66471 | $33,235.50 |


