Similar
Similar
Similar

P4KE43AHE3/54 | |
|---|---|
DigiKey Part Number | P4KE43AHE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE43AHE3/54 |
Description | TVS DIODE 36.8VWM 59.3V DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 6.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.7A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 36.8V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 40.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 59.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE43A-AP | MCC (Micro Commercial Components) | 0 | 353-P4KE43A-AP-ND | $0.66471 | Similar |
| P4KE43A-B | Littelfuse Inc. | 0 | P4KE43A-B-ND | $1.56126 | Similar |
| P4KE43A-BP | MCC (Micro Commercial Components) | 0 | 353-P4KE43A-BP-ND | $0.66471 | Similar |
| P4KE43A-G | Comchip Technology | 0 | P4KE43A-G-ND | $0.99595 | Similar |
| P4KE43A-TP | MCC (Micro Commercial Components) | 0 | 353-P4KE43A-TP-ND | $0.66586 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,500 | $2.66897 | $14,679.33 |





