Direct
Similar
Similar
Similar
Similar
Similar

P4KE400CA-E3/54 | |
|---|---|
DigiKey Part Number | P4KE400CA-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE400CA-E3/54 |
Description | TVS DIODE 342VWM 548VC DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 730mA Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 730mA |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 342V | Supplier Device Package |
Voltage - Breakdown (Min) 380V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 548V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE400CA | Littelfuse Inc. | 7,190 | P4KE400CACT-ND | $8.30000 | Direct |
| P4KE400CA-TP | MCC (Micro Commercial Components) | 0 | P4KE400CA-TPMSTR-ND | $0.80416 | Direct |
| BZW06-342BRL | STMicroelectronics | 1,678 | 497-18697-1-ND | $8.47000 | Similar |
| P4KE400CA-AP | MCC (Micro Commercial Components) | 0 | 353-P4KE400CA-AP-ND | $1.33195 | Similar |
| P4KE400CA-B | Littelfuse Inc. | 0 | P4KE400CA-B-ND | $2.38686 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,500 | $3.58309 | $19,706.99 |






