Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

P4KE27CAHE3/54 | |
|---|---|
DigiKey Part Number | P4KE27CAHE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE27CAHE3/54 |
Description | TVS DIODE 23.1VWM 37.5V DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 10.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10.7A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 23.1V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 25.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 37.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZW04-23B-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | BZW04-23B-E3/54-ND | $2.36636 | Direct |
| BZW04-23BHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | BZW04-23BHE3/54-ND | $2.95636 | Direct |
| P4KE27CA-E3/54 | Vishay General Semiconductor - Diodes Division | 5,500 | P4KE27CA-E3/54GICT-ND | $7.89000 | Direct |
| P4KE27CA | Littelfuse Inc. | 542 | 18-P4KE27CACT-ND | $6.08000 | Similar |
| P4KE27CA-AP | MCC (Micro Commercial Components) | 0 | 353-P4KE27CA-AP-ND | $0.66471 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,500 | $2.95636 | $16,259.98 |







