Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

P6KE27CA | |
|---|---|
DigiKey Part Number | P6KE27CAFSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE27CA |
Description | TVS DIODE 23.1VWM 37.5VC DO15 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 16A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 23.1V | Supplier Device Package |
Voltage - Breakdown (Min) 25.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 37.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE27CA-E3/54 | Vishay General Semiconductor - Diodes Division | 14,786 | P6KE27CA-E3/54GICT-ND | $9.13000 | Direct |
| P6KE27CAHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | P6KE27CAHE3/54-ND | $3.18113 | Direct |
| P6KE27CAHE3/73 | Vishay General Semiconductor - Diodes Division | 0 | P6KE27CAHE3/73-ND | $3.61855 | Direct |
| P6KE27CA | STMicroelectronics | 3,044 | 497-11387-1-ND | $7.73000 | Similar |
| P6KE27CA | SMC Diode Solutions | 20,046 | 1655-P6KE27CACT-ND | $4.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $1.01947 | $3,568.15 |
| 7,000 | $0.93725 | $6,560.75 |
| 10,500 | $0.83859 | $8,805.19 |
| 17,500 | $0.83448 | $14,603.40 |








