
P4KE27CA | |
---|---|
DigiKey Part Number | 18-P4KE27CATR-ND - Tape & Reel (TR) 18-P4KE27CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE27CA |
Description | TVS DIODE 23.1VWM 37.5V DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 10.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE27CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 10.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.70000 | $2.70 |
10 | $2.01800 | $20.18 |
100 | $1.15180 | $115.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.04016 | $5,200.80 |
10,000 | $1.02472 | $10,247.20 |
15,000 | $0.91268 | $13,690.20 |
25,000 | $0.91186 | $22,796.50 |