
BZW04-28B | |
|---|---|
DigiKey Part Number | 497-16153-1-ND - Cut Tape (CT) 497-16153-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW04-28B |
Description | TVS DIODE 28.2VWM 45.7V DO204AC |
Customer Reference | |
Detailed Description | 45.7V Clamp 8.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW04-28B Models |
Category | Current - Peak Pulse (10/1000µs) 8.8A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 255pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 28.2V | Supplier Device Package |
Voltage - Breakdown (Min) 31.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ28CA-TR | STMicroelectronics | 16,717 | 497-4620-1-ND | $5.18000 | MFR Recommended |
| P6KE30CA | STMicroelectronics | 9,331 | 497-12048-1-ND | $5.34000 | Similar |
| P6KE33CA | STMicroelectronics | 1,970 | 497-11388-1-ND | $1.43038 | Similar |
| P6KE36CA | STMicroelectronics | 1,845 | 497-6468-1-ND | $8.30000 | Similar |
| P4KE33CA | Littelfuse Inc. | 1,322 | P4KE33CACT-ND | $6.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $4.36600 | $43.66 |
| 100 | $2.82160 | $282.16 |
| 500 | $2.15436 | $1,077.18 |

