
MURS260HE3_A/I | |
---|---|
DigiKey Part Number | MURS260HE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MURS260HE3_A/I |
Description | DIODE STANDARD 600V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,200 | $1.16103 | $3,715.30 |
6,400 | $1.00995 | $6,463.68 |
9,600 | $1.00515 | $9,649.44 |
16,000 | $1.00045 | $16,007.20 |
22,400 | $0.99764 | $22,347.14 |
32,000 | $0.96624 | $30,919.68 |
80,000 | $0.94427 | $75,541.60 |