
SURS8260T3G-VF01 | |
|---|---|
DigiKey Part Number | 488-SURS8260T3G-VF01TR-ND - Tape & Reel (TR) 488-SURS8260T3G-VF01CT-ND - Cut Tape (CT) 488-SURS8260T3G-VF01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SURS8260T3G-VF01 |
Description | DIODE STANDARD 600V 2A SMB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $3.41200 | $34.12 |
| 100 | $2.18030 | $218.03 |
| 500 | $1.64890 | $824.45 |
| 1,000 | $1.47740 | $1,477.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.19587 | $2,989.68 |
| 5,000 | $1.08938 | $5,446.90 |

