MURS160/2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 19,893
Unit Price: $3.18000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8,699
Unit Price: $2.69000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6,381
Unit Price: $1.71000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 9,222
Unit Price: $4.90000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $3.34000
Datasheet

Similar


Diodes Incorporated
In Stock: 8,904
Unit Price: $2.04000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $6.28000
Datasheet

Similar


Diodes Incorporated
In Stock: 25,432
Unit Price: $2.94000
Datasheet

Similar


onsemi
In Stock: 10,397
Unit Price: $2.94000
Datasheet

Similar


onsemi
In Stock: 108,880
Unit Price: $2.12000
Datasheet

Similar


STMicroelectronics
In Stock: 2,997
Unit Price: $0.98000
Datasheet

Similar


STMicroelectronics
In Stock: 4,469
Unit Price: $3.26000
Datasheet
Diode 600 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURS160/2

DigiKey Part Number
MURS160/2GI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MURS160/2
Description
DIODE STANDARD 600V 2A DO214AA
Customer Reference
Detailed Description
Diode 600 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.