


MURS160 | |
|---|---|
DigiKey Part Number | 31-MURS160TR-ND - Tape & Reel (TR) 31-MURS160CT-ND - Cut Tape (CT) 31-MURS160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS160 |
Description | DIODE STANDARD 600V 1A SMB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.40900 | $24.09 |
| 100 | $1.52260 | $152.26 |
| 500 | $1.13770 | $568.85 |
| 1,000 | $1.01330 | $1,013.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.85479 | $2,564.37 |
| 6,000 | $0.77488 | $4,649.28 |
| 9,000 | $0.73413 | $6,607.17 |
| 15,000 | $0.68832 | $10,324.80 |
| 21,000 | $0.66119 | $13,884.99 |
| 30,000 | $0.63482 | $19,044.60 |











