MURS120HE3/5BT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.33518
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 15,916
Unit Price: $2.87000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5,145
Unit Price: $4.84000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $5.09000
Datasheet

Similar


onsemi
In Stock: 610,945
Unit Price: $3.37000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,257
Unit Price: $2.46000
Datasheet

Similar


Diodes Incorporated
In Stock: 14,817
Unit Price: $2.79000
Datasheet

Parametric Equivalent


onsemi
In Stock: 3,905
Unit Price: $4.19000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURS120HE3/5BT

DigiKey Part Number
MURS120HE3/5BT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MURS120HE3/5BT
Description
DIODE STANDARD 200V 2A DO214AA
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
875 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types