


MURS120 | |
|---|---|
DigiKey Part Number | 31-MURS120TR-ND - Tape & Reel (TR) 31-MURS120CT-ND - Cut Tape (CT) 31-MURS120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS120 |
Description | DIODE STANDARD 200V 1A SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 875 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | 27pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.05500 | $20.55 |
| 100 | $1.29320 | $129.32 |
| 500 | $0.96110 | $480.55 |
| 1,000 | $0.85364 | $853.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.71681 | $2,150.43 |
| 6,000 | $0.64779 | $3,886.74 |
| 9,000 | $0.61259 | $5,513.31 |
| 15,000 | $0.57302 | $8,595.30 |
| 21,000 | $0.54958 | $11,541.18 |
| 30,000 | $0.52679 | $15,803.70 |




