


MURS120-13-F | |
|---|---|
DigiKey Part Number | MURS120-FDITR-ND - Tape & Reel (TR) MURS120-FDICT-ND - Cut Tape (CT) MURS120-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS120-13-F |
Description | DIODE STANDARD 200V 1A SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | MURS120-13-F Models |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 27pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 875 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURS120-E3/52T | Vishay General Semiconductor - Diodes Division | 11,790 | MURS120-E3/52TGICT-ND | $7.32000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.82000 | $28.20 |
| 100 | $1.79310 | $179.31 |
| 500 | $1.34702 | $673.51 |
| 1,000 | $1.20289 | $1,202.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.01952 | $3,058.56 |
| 6,000 | $0.92708 | $5,562.48 |
| 9,000 | $0.87996 | $7,919.64 |
| 15,000 | $0.82699 | $12,404.85 |
| 21,000 | $0.79562 | $16,708.02 |
| 30,000 | $0.76513 | $22,953.90 |





