MURB2020CTTRL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 2,369
Unit Price: $11.94000
Datasheet

Similar


Littelfuse Inc.
In Stock: 23,980
Unit Price: $23.46000
Datasheet

Similar


onsemi
In Stock: 2,143
Unit Price: $16.22000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,246
Unit Price: $9.06000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,559
Unit Price: $11.11000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1,660
Unit Price: $15.97000
Datasheet

Similar


STMicroelectronics
In Stock: 4,018
Unit Price: $12.68000
Datasheet
MBRB15H50CT-E3/81
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURB2020CTTRL

DigiKey Part Number
MURB2020CTTRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MURB2020CTTRL
Description
DIODE ARRAY GP 200V 10A TO263AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
15 µA @ 200 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types