Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MMSZ5266B-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-MMSZ5266B-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5266B-HE3_A-18 |
Description | DIODE ZENER 68V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 230 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 52 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.47616 | $4,761.60 |
| 20,000 | $0.43465 | $8,693.00 |
| 30,000 | $0.41349 | $12,404.70 |
| 50,000 | $0.38972 | $19,486.00 |
| 70,000 | $0.37565 | $26,295.50 |
| 100,000 | $0.36196 | $36,196.00 |


