Parametric Equivalent



MMSZ5266C-HE3_A-18 | |
|---|---|
DigiKey Part Number  | 112-MMSZ5266C-HE3_A-18TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | MMSZ5266C-HE3_A-18  | 
Description  | DIODE ZENER 68V 500MW SOD123  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode 68 V 500 mW ±2% Surface Mount SOD-123  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±2%  | |
Power - Max  | 500 mW  | |
Impedance (Max) (Zzt)  | 230 Ohms  | |
Current - Reverse Leakage @ Vr  | 100 nA @ 52 V  | |
Voltage - Forward (Vf) (Max) @ If  | 900 mV @ 10 mA  | |
Operating Temperature  | 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | SOD-123  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.48755 | $4,875.50 | 
| 20,000 | $0.44524 | $8,904.80 | 
| 30,000 | $0.42368 | $12,710.40 | 
| 50,000 | $0.39944 | $19,972.00 | 
| 70,000 | $0.38509 | $26,956.30 | 
| 100,000 | $0.37114 | $37,114.00 | 


