


MMSZ5261B-G3-18 | |
---|---|
DigiKey Part Number | MMSZ5261B-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5261B-G3-18 |
Description | DIODE ZENER 47V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 105 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 36 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.34633 | $3,463.30 |
20,000 | $0.31432 | $6,286.40 |
30,000 | $0.29800 | $8,940.00 |
50,000 | $0.27966 | $13,983.00 |
70,000 | $0.26879 | $18,815.30 |
100,000 | $0.25823 | $25,823.00 |
250,000 | $0.23505 | $58,762.50 |