Zener Diode 47 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 47 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ5261B-E3-08

DigiKey Part Number
112-MMSZ5261B-E3-08TR-ND - Tape & Reel (TR)
112-MMSZ5261B-E3-08CT-ND - Cut Tape (CT)
112-MMSZ5261B-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5261B-E3-08
Description
DIODE ZENER 47V 500MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
105 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 36 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,234
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.70000$3.70
10$2.28600$22.86
100$1.44210$144.21
500$1.07570$537.85
1,000$0.95715$957.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.80617$2,418.51
6,000$0.73006$4,380.36
9,000$0.69125$6,221.25
15,000$0.64761$9,714.15
21,000$0.62176$13,056.96
30,000$0.59663$17,898.90
Manufacturers Standard Package