MFR Recommended
Similar



MMSZ5261C-HE3-08 | |
|---|---|
DigiKey Part Number | MMSZ5261C-HE3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5261C-HE3-08 |
Description | DIODE ZENER 47V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 36 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 105 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5261C-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ5261C-HE3_A-08TR-ND | $0.57111 | MFR Recommended |
| CMHZ5261B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMHZ5261BTRPBFREETR-ND | $0.58965 | Similar |



