Parametric Equivalent
Parametric Equivalent



MMSZ5261C-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5261C-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5261C-HE3_A-08 |
Description | DIODE ZENER 47V 500MW SOD123 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 36 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 105 Ohms | Supplier Device Package SOD-123 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5261C-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ5261C-HE3_A-18TR-ND | $0.60155 | Parametric Equivalent |
| ABZT52B47-HF | Comchip Technology | 0 | 641-ABZT52B47-HFTR-ND | $0.57868 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.57111 | $8,566.65 |
| 30,000 | $0.56722 | $17,016.60 |



