MMSZ5260C-G3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 15,012
Unit Price: $1.47000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.35898
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.39245
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,870
Unit Price: $1.06000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,985
Unit Price: $1.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,015
Unit Price: $2.04000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.65127
Datasheet

Similar


onsemi
In Stock: 14,007
Unit Price: $1.96000
Datasheet

Similar


onsemi
In Stock: 5,950
Unit Price: $1.14000
Datasheet

Similar


onsemi
In Stock: 5,266
Unit Price: $1.71000
Datasheet
Zener Diode 43 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 43 V 500 mW ±2% Surface Mount SOD-123
SOD 123

MMSZ5260C-G3-08

DigiKey Part Number
MMSZ5260C-G3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5260C-G3-08
Description
DIODE ZENER 43V 500MW SOD123
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
93 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 33 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.37098$5,564.70
30,000$0.33896$10,168.80
45,000$0.32264$14,518.80
75,000$0.30429$22,821.75
105,000$0.29343$30,810.15
150,000$0.28287$42,430.50
Manufacturers Standard Package