Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar



MMSZ5260C-E3-18 | |
|---|---|
DigiKey Part Number | MMSZ5260C-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5260C-E3-18 |
Description | DIODE ZENER 43V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 93 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 33 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.35898 | $3,589.80 |
| 20,000 | $0.32606 | $6,521.20 |
| 30,000 | $0.30928 | $9,278.40 |
| 50,000 | $0.29041 | $14,520.50 |
| 70,000 | $0.27924 | $19,546.80 |
| 100,000 | $0.26838 | $26,838.00 |
| 250,000 | $0.24476 | $61,190.00 |





