MMSZ5257C-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.49194
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.55000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6,995
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.30458
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.39598
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.73000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,791
Unit Price: $1.23000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 14,834
Unit Price: $2.88000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.15000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.39599
Datasheet

Similar


Diodes Incorporated
In Stock: 8,300
Unit Price: $1.40000
Datasheet

Similar


onsemi
In Stock: 14,277
Unit Price: $0.91000
Datasheet

Similar


onsemi
In Stock: 23,801
Unit Price: $1.23000
Datasheet

Similar


onsemi
In Stock: 11,700
Unit Price: $1.73000
Datasheet
SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

MMSZ5257C-HE3-18

DigiKey Part Number
MMSZ5257C-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5257C-HE3-18
Description
DIODE ZENER 33V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 33 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
58 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 25 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types