Zener Diode 33 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMHZ5257B TR PBFREE

DigiKey Part Number
1514-CMHZ5257BTRPBFREETR-ND - Tape & Reel (TR)
1514-CMHZ5257BTRPBFREECT-ND - Cut Tape (CT)
1514-CMHZ5257BTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMHZ5257B TR PBFREE
Description
DIODE ZENER 33V 500MW SOD123
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
58 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 25 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,578
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.44000$4.44
10$2.70500$27.05
100$1.71660$171.66
500$1.28766$643.83
1,000$1.14904$1,149.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.97266$2,917.98
6,000$0.88373$5,302.38
9,000$0.83840$7,545.60
15,000$0.78744$11,811.60
21,000$0.75726$15,902.46
30,000$0.72792$21,837.60
Manufacturers Standard Package