MMSZ5256C-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.48818
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 71
Unit Price: $1.47000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8,728
Unit Price: $2.12000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 12,000
Unit Price: $2.70000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.39295
Datasheet

Similar


Central Semiconductor Corp
In Stock: 7,437
Unit Price: $0.90000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.51903
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.42430
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.51465
Datasheet

Similar


onsemi
In Stock: 54,527
Unit Price: $0.98000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 526
Unit Price: $0.98000
Datasheet

Similar


onsemi
In Stock: 21,630
Unit Price: $0.98000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,129
Unit Price: $0.82000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.25983
Datasheet
SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

MMSZ5256C-HE3-18

DigiKey Part Number
MMSZ5256C-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5256C-HE3-18
Description
DIODE ZENER 30V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 30 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
49 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 23 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types