


MMSZ5256C-G3-08 | |
---|---|
DigiKey Part Number | 112-MMSZ5256C-G3-08TR-ND - Tape & Reel (TR) 112-MMSZ5256C-G3-08CT-ND - Cut Tape (CT) 112-MMSZ5256C-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5256C-G3-08 |
Description | DIODE ZENER 30V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 49 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 23 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.70000 | $2.70 |
10 | $1.87100 | $18.71 |
100 | $1.10440 | $110.44 |
500 | $0.75252 | $376.26 |
1,000 | $0.56587 | $565.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.47113 | $1,413.39 |
6,000 | $0.42330 | $2,539.80 |
9,000 | $0.39890 | $3,590.10 |
15,000 | $0.27775 | $4,166.25 |