Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MMSZ5255B-G3-08 | |
|---|---|
DigiKey Part Number | MMSZ5255B-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5255B-G3-08 |
Description | DIODE ZENER 28V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 28 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 44 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 21 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5255B-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5255B-E3-08-ND | $0.60140 | Parametric Equivalent |
| MMSZ5255B-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5255B-E3-18-ND | $0.63128 | Parametric Equivalent |
| MMSZ5255B-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5255B-G3-18-ND | $0.47291 | Parametric Equivalent |
| MMSZ5255C-E3-08 | Vishay General Semiconductor - Diodes Division | 5,345 | MMSZ5255C-E3-08GICT-ND | $3.78000 | Parametric Equivalent |
| MMSZ5255C-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5255C-E3-18-ND | $0.64223 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.44787 | $6,718.05 |
| 30,000 | $0.41051 | $12,315.30 |
| 45,000 | $0.39148 | $17,616.60 |
| 75,000 | $0.37009 | $27,756.75 |
| 105,000 | $0.35742 | $37,529.10 |
| 150,000 | $0.34511 | $51,766.50 |






