Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar



MMSZ5255C-G3-08 | |
|---|---|
DigiKey Part Number | MMSZ5255C-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5255C-G3-08 |
Description | DIODE ZENER 28V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 28 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 44 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 21 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5255C-E3-08 | Vishay General Semiconductor - Diodes Division | 5,345 | MMSZ5255C-E3-08GICT-ND | $3.78000 | Parametric Equivalent |
| MMSZ5255C-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5255C-E3-18-ND | $0.64223 | Parametric Equivalent |
| MMSZ5255C-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5255C-G3-18-ND | $0.54130 | Parametric Equivalent |
| CMHZ5255B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMHZ5255BTRPBFREETR-ND | $0.51982 | Similar |
| DDZ9712-7 | Diodes Incorporated | 0 | DDZ9712-7DITR-ND | $0.53851 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.51335 | $7,700.25 |
| 30,000 | $0.49885 | $14,965.50 |




