Similar
Similar
Similar
Similar
Similar



MMSZ5255B-E3-18 | |
|---|---|
DigiKey Part Number | MMSZ5255B-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5255B-E3-18 |
Description | DIODE ZENER 28V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 28 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 44 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 21 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ5255B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMHZ5255BTRPBFREETR-ND | $0.51982 | Similar |
| CZRW5255B-G | Comchip Technology | 0 | CZRW5255B-G-ND | $0.43714 | Similar |
| DDZ9712-7 | Diodes Incorporated | 0 | DDZ9712-7DITR-ND | $0.53851 | Similar |
| MMSZ5255B-7 | Diodes Incorporated | 3,000 | 981-MMSZ5255B-7-CHP | $0.00145 | Similar |
| MMSZ5255B-7-F | Diodes Incorporated | 4,198 | MMSZ5255B-FDICT-ND | $1.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.63128 | $6,312.80 |
| 20,000 | $0.60140 | $12,028.00 |





