
MMSZ5255B-7 | |
|---|---|
DigiKey Part Number | 31-MMSZ5255B-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5255B-7 |
Description | DIODE ZENER 28V 370MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 28 V 370 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 370 mW | |
Impedance (Max) (Zzt) | 44 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.00145 | $4.35 |
| 6,000 | $0.00125 | $7.50 |
| 9,000 | $0.00115 | $10.35 |
| 15,000 | $0.00103 | $15.45 |
| 21,000 | $0.00096 | $20.16 |
| 30,000 | $0.00089 | $26.70 |
| 75,000 | $0.00073 | $54.75 |
| 150,000 | $0.00063 | $94.50 |
| 300,000 | $0.00054 | $162.00 |

