MMSZ5236C-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.49069
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.34122
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.36129
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 11,069
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.39497
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,570
Unit Price: $1.48000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,903
Unit Price: $0.99000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 46,008
Unit Price: $1.81000
Datasheet

Similar


onsemi
In Stock: 51,390
Unit Price: $1.07000
Datasheet

Similar


Diodes Incorporated
In Stock: 25,767
Unit Price: $0.82000
Datasheet

Similar


onsemi
In Stock: 50,055
Unit Price: $1.23000
Datasheet

Similar


onsemi
In Stock: 5,648
Unit Price: $1.40000
Datasheet

Similar


onsemi
In Stock: 8,995
Unit Price: $1.64000
Datasheet

Similar


onsemi
In Stock: 4,459
Unit Price: $1.40000
Datasheet
SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

MMSZ5236C-HE3-18

DigiKey Part Number
MMSZ5236C-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5236C-HE3-18
Description
DIODE ZENER 7.5V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
6 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 6 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types