


BZT52C7V5S-7-F | |
|---|---|
DigiKey Part Number | BZT52C7V5S-FDITR-ND - Tape & Reel (TR) BZT52C7V5S-FDICT-ND - Cut Tape (CT) BZT52C7V5S-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C7V5S-7-F |
Description | DIODE ZENER 7.5V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 200 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C7V5S-7-F Models |
Category | Current - Reverse Leakage @ Vr 700 nA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C7V5S-TP | MCC (Micro Commercial Components) | 5,368 | BZT52C7V5S-TPMSCT-ND | $229.00000 | Direct |
| MM3Z7V5T1G | onsemi | 10,284 | MM3Z7V5T1GOSCT-ND | $245.00000 | Direct |
| BZT52-B7V5S_R1_00001 | Panjit International Inc. | 4,950 | 3757-BZT52-B7V5S_R1_00001CT-ND | $199.00000 | Similar |
| CMHZ5236B TR PBFREE | Central Semiconductor Corp | 35,689 | 1514-CMHZ5236BTRPBFREECT-ND | $795.00000 | Similar |
| MM3Z7V5ST1G | onsemi | 1,530 | MM3Z7V5ST1GOSCT-ND | $260.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.27400 | $12.74 |
| 100 | $0.79090 | $79.09 |
| 500 | $0.57912 | $289.56 |
| 1,000 | $0.51056 | $510.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.42313 | $1,269.39 |
| 6,000 | $0.37894 | $2,273.64 |
| 9,000 | $0.35640 | $3,207.60 |
| 15,000 | $0.33105 | $4,965.75 |
| 21,000 | $0.31602 | $6,636.42 |
| 30,000 | $0.30141 | $9,042.30 |


