Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MMSZ5236C-G3-18 | |
|---|---|
DigiKey Part Number | MMSZ5236C-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5236C-G3-18 |
Description | DIODE ZENER 7.5V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 6 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 6 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5236C-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5236C-E3-08-ND | $0.61280 | Parametric Equivalent |
| MMSZ5236C-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5236C-E3-18-ND | $0.64114 | Parametric Equivalent |
| MMSZ5236C-G3-08 | Vishay General Semiconductor - Diodes Division | 9,254 | MMSZ5236C-G3-08GICT-ND | $3.29000 | Parametric Equivalent |
| BZT52C7V5-TP | MCC (Micro Commercial Components) | 0 | BZT52C7V5-TPMSCT-ND | $1.15000 | Similar |
| BZT52C7V5S-7-F | Diodes Incorporated | 32 | BZT52C7V5S-FDICT-ND | $2.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.54130 | $5,413.00 |
| 20,000 | $0.49885 | $9,977.00 |






