MMSZ5229C-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.49069
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 10,540
Unit Price: $1.48000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.36129
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.37337
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.39497
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.23812
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,832
Unit Price: $0.99000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 7,871
Unit Price: $3.28000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.74141
Datasheet

Similar


Central Semiconductor Corp
In Stock: 10,379
Unit Price: $2.96000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7,629
Unit Price: $0.82000
Datasheet

Similar


onsemi
In Stock: 20,689
Unit Price: $0.99000
Datasheet

Similar


onsemi
In Stock: 4,058
Unit Price: $1.72000
Datasheet
SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

MMSZ5229C-HE3-18

DigiKey Part Number
MMSZ5229C-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5229C-HE3-18
Description
DIODE ZENER 4.3V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 4.3 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
22 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types