
CMHZ4687 TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMHZ4687TRPBFREETR-ND - Tape & Reel (TR) 1514-CMHZ4687TRPBFREECT-ND - Cut Tape (CT) 1514-CMHZ4687TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMHZ4687 TR PBFREE |
Description | DIODE ZENER 4.3V 500MW SOD123 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 4 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.29000 | $3.29 |
10 | $2.74900 | $27.49 |
100 | $1.92630 | $192.63 |
500 | $1.49822 | $749.11 |
1,000 | $1.23480 | $1,234.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.96314 | $2,889.42 |
6,000 | $0.93845 | $5,630.70 |
9,000 | $0.92610 | $8,334.90 |