


MMSZ5229C-E3-08 | |
---|---|
DigiKey Part Number | 112-MMSZ5229C-E3-08TR-ND - Tape & Reel (TR) 112-MMSZ5229C-E3-08CT-ND - Cut Tape (CT) 112-MMSZ5229C-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5229C-E3-08 |
Description | DIODE ZENER 4.3V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.99400 | $9.94 |
100 | $0.47620 | $47.62 |
500 | $0.46802 | $234.01 |
1,000 | $0.45982 | $459.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.43431 | $1,302.93 |
6,000 | $0.38964 | $2,337.84 |
9,000 | $0.36685 | $3,301.65 |
15,000 | $0.30381 | $4,557.15 |
21,000 | $0.29773 | $6,252.33 |